Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74LVC1G32GW,125
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
TSSOP-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74LVC1G32GW,125 is a 2-input OR function.Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.
This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.