text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L1T5157GMZ

Analog Switch ICs Low-ohmic single-pole double-throw analog switch

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3L1T5157GMZ - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 700nA to 800nA
ON Resistance: 0.9Ω
Supply Voltage: 1.4V to 4.3V
Break-Before-Make-Time: 19ns
Input Capacitance: 1pF
Off-Isolation: -90dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,200.00
USD
Quantity
Unit Price
5,000
$0.24
15,000+
$0.235
Product Variant Information section