TEMT6200FX01 in Reel by Vishay | Light / Color Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMT6200FX01

NPN 0805 550 nm 4.6 uA Surface Mount Ambient Light Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay TEMT6200FX01 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 23µA
Peak Wavelength: 550nm
Operating Temp Range: -40°C to +100°C
Mounting Method: Surface Mount
Features & Applications

The TEMT6200FX01 is a NPN Epitaxial Planar Phototransistor, Ambient Light Sensor. It is sensitive to visible light much like the human eye and has peak sensitivity at 550 nm.

Features:

  • Surface mount Package
  • Dimensions 2 x 1.25 x 0.85 mm
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Supression filter for near infrared radiation
  • Lead (Pb)-free reflow soldering
  • Angle of half sensitivity Ø = ±60�°

Applications:

  • Automotive sensors
  • Ambient light sensor for display backlight dimming in
    • Mobile phones and notebook computers
    • PDA’s and cameras
    • Dashboards

Read More...
Pricing Section
Global Stock:
15,000
USA:
15,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section