text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603MRY5V9BB104

0603 0.1 uF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
YAGEO CC0603MRY5V9BB104 - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.40
USD
Quantity
Unit Price
4,000
$0.0206
12,000
$0.0201
20,000
$0.0198
40,000
$0.0195
80,000+
$0.0191
Product Variant Information section