text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT857TA

FZT857 Series NPN 3.5 A 300 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Diodes Incorporated FZT857TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 3.5A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT857TA is a NPN Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Up to 3.5 Amps continuous collector current, up to 5 Amp peak
  • VCEO = 300 V
  • Very low saturation voltage
  • Excellent hFE specified up to 3 Amps

View the list of available FZT8 Series of Transistors

Pricing Section
Global Stock:
10,000
USA:
10,000
76,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000+
$0.50
Product Variant Information section