Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CS8190EDWFR20G
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOIC-20W
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The CS8190 is a Precision Air−Core Tach/Speedo Driver with Return to Zero.
The CS8190 is specifically designed for use with air−core meter movements. The IC provides all the functions necessary for an analog tachometer or speedometer. The CS8190 takes a speed sensor input and generates sine and cosine related output signals to differentially drive an air−core meter. Many enhancements have been added over industry standard tachometer drivers such as the CS289 or LM1819. The output utilizes differential drivers which eliminates the need for a zener reference and offers more torque. The device withstands 60 V transients which decreases the protection circuitry required. The device is also more precise than existing devices allowing for fewer trims and for use in a speedometer.
Key Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.