text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4698-TP

Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Micro Commercial Components MMSZ4698-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 0.95V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 150Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 50µA
Configuration: Single
Working Voltage-Nom: 11V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.60
USD
Quantity
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0126
60,000
$0.0124
120,000+
$0.012
Product Variant Information section