text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473VCT6TR

MCU Mainstream Arm Cortex-M4+ 170MHz 256Kbytes Math Accelerator High Analog

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G473VCT6TR - Technical Attributes
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex-M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SAI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/TRNG
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
On-Chip DAC: 7-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
105,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,410.00
USD
Quantity
Unit Price
1,000+
$4.41
Product Variant Information section