text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79L15ABDR2G

MC79L15A Series -14.25 VDC 100 mA Fixed Surface Mount Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC79L15ABDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -15V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 150mV
Line Regulation: 300mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$884.00
USD
Quantity
Unit Price
2,500
$0.0914
5,000
$0.0899
10,000
$0.0884
12,500
$0.0879
37,500+
$0.085
Product Variant Information section