text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP221GN-TL

TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - SMD-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Power Integrations TOP221GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback/Forward
Duty Cycle-Max: 64% to 70%
Switching Frequency-Max: 90kHz to 110kHz
Rated Power: 9W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,230.00
USD
Quantity
Unit Price
1,000
$1.23
3,000
$1.22
5,000+
$1.20
Product Variant Information section