text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM60-24SK/OF

60W AC/DC-Converter 'POWERLINE' 2"x3" OF 4kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
RECOM RACM60-24SK/OF - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 2.5A
Input Voltage (VAC): 80VAC to 264VAC
Load Regulation (%): 0.1%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.93
USD
Quantity
Unit Price
1
$23.93
3
$23.60
5
$23.45
20
$23.05
30+
$22.79
Product Variant Information section