text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1064DVJ6B

ARM Cortex-M7 series Microcontroller IC 32-Bit 600MHz 4MB (4M x 8)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
NXP MIMXRT1064DVJ6B - Technical Attributes
Attributes Table
Family Name: i.MX
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 1MB
Speed: 600MHz
No of I/O Lines: 127
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 20-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,268
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
189
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,644.30
USD
Quantity
Unit Price
189+
$8.70
Product Variant Information section