text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-213R011

180 Series 26 Position Dual Row Dip Solder Socket High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-026-213R011 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
No of Rows: 3
Termination: Male/Pin Solder Cup
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$532.80
USD
Quantity
Unit Price
5
$4.59
20
$4.50
50
$4.44
125
$4.39
300+
$4.27
Product Variant Information section