text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4871IST

TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
STMicroelectronics TS4871IST - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 2MHz
Gain: 20dB
Supply Voltage-Max: 5.5V
Output Power: 1W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.15%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,580.00
USD
Quantity
Unit Price
4,000
$0.395
8,000+
$0.385
Product Variant Information section