text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6441T-E/OT

MCP6441 Series 0.003 V/µs 6 V 450 nA 9 kHz Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6441T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 9kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 76dB
Supply Current: 450nA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Output Current: 22mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section