text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS199A1RSQT2G

NCS199A Series 26 V 1 V/µs 90 KHz Current Shunt Monitor - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
onsemi NCS199A1RSQT2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 90kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 150µV
Average Bias Current-Max: 60µA
Supply Voltage: 2.2V to 26V
Common Mode Rejection Ratio: 120dB
Supply Current: 40µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 33.98dB
Low Noise: 45nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section