text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3903T-I/SS

Six Channel SPI Interface 3.6 V 64 kbps 24-Bit A/D Converter- SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3903T-I/SS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 6
Resolution: 24b
Supply Voltage: 4.5V to 5.5V
Sampling Rate: 64kbps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$9,030.00
USD
Quantity
Unit Price
2,100+
$4.30
Product Variant Information section