text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7117ACKW

TC7117A Series 5 V 800 µA SMT 3-1/2 Digit Analog-to-Digital Converter - PQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7117ACKW - Technical Attributes
Attributes Table
No of Channels: 1
Power Consumption: 10mW
Supply Voltage: 5V
Package Style:  PQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
96
Multiple Of:
96
Total
$1,012.80
USD
Quantity
Unit Price
96
$10.55
192
$10.49
288
$10.46
384+
$10.42
Product Variant Information section