Manufacturer Part #
MP3398AGS-Z
MP3398A Series 28 V 350 mA Surface Mount Step-up White LED Controller - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3398AGS-Z - Technical Attributes
Attributes Table
| No of Outputs: | Quad |
| Supply Voltage: | 5V to 28V |
| Supply Current: | 3mA |
| Output Current per Channel: | 350mA |
| Switching Frequency-Max: | 621kHz |
| Duty Cycle-Max: | 93% |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount