text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4050GJ-Z

Non-isolated Offline LED Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4050GJ-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1W
Supply Voltage: 85V to 265V
Switching Frequency-Max: 22kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000
$0.455
6,000
$0.45
9,000
$0.445
15,000+
$0.44
Product Variant Information section