text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4653GY-Z

MP4653 Series 30 V 250 kH LIPS CC/CV Mode LED Driver for Large TV - SOIC-20 T/R

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4653GY-Z - Technical Attributes
Attributes Table
Supply Voltage: 9V to 30V
Output Current per Channel: 2A
Switching Frequency-Max: 250kHz
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,840.00
USD
Quantity
Unit Price
1,000+
$1.84
Product Variant Information section