text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1371QESTTC

ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXLD1371QESTTC - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 60V
Supply Current: 1.5mA
Output Current per Channel: 18mA
Output Voltage: 20V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
122,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,700.00
USD
Quantity
Unit Price
2,500+
$1.88
Product Variant Information section