text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4123YME-TR

MIC4123 Series 2.3 Ohm 20 V SMT Dual Low-Side MOSFET Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4123YME-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.3Ω
Peak Output Current: 3A
Supply Voltage-Max: 20V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section