text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5841YWM-TR

MIC5841 Series 15V 3.3 MHz 8-Bit Serial-Input Latched Driver - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip MIC5841YWM-TR - Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,090.00
USD
Quantity
Unit Price
1,000+
$3.09
Product Variant Information section