text.skipToContent text.skipToNavigation

Manufacturer Part #

BD14000EFV-CE2

BD14000 Series 24V 40 µA LSI IC Designed Self-Controlled Cell Balancer-HTSSOP-30

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD14000EFV-CE2 - Technical Attributes
Attributes Table
Supply Current-Max: 40µA
Supply Voltage-Max: 24V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$17,420.00
USD
Quantity
Unit Price
2,000+
$8.71
Product Variant Information section