text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L18ACPG

MC78L00A Series 100 mA 18 V Fixed Output LDO Positive Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78L18ACPG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 18V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The MC78L18ACPG is a positive voltage regulator with an output current of 100 mA, available in a TO-92-3 package.

This regulator is inexpensive, easy−to−use device suitable for a multitude of applications that require a regulated supply of up to 100 mA.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
150
$0.132
400
$0.13
1,500
$0.127
4,000
$0.125
15,000+
$0.12
Product Variant Information section