Manufacturer Part #
MIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Microchip MIC49150YMM - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Part Status:
Active
Active
Microchip MIC49150YMM - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.4V |
| Input Voltage-Max: | 6.5V |
| Output Voltage Range: | 0.9V to 5V |
| Output Voltage Fixed: | 0.9V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 1.5A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation (%): | 1.5% |
| Current - Limit: | 4A |
| Line Regulation (%): | 0.1% |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC49150YMM is a high-bandwidth, low-dropout, 1.5 A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49150 implements a dual supply configuration allowing for very low output impedance and very fast transient response.
The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The MIC49150 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49150 is available in an 8-pin power MSOP package and a 5-pin S-Pak. Its operating temperature range is –40°C to +125°C.
Key Features:
- Input Voltage Range:
- VIN: 1.4 V to 6.5 V
- VBIAS: 3.0 V to 6.5 V
- Stable with 1 µF ceramic capacitor
- ±1% initial tolerance
- Maximum dropout voltage (VIN-VOUT) of 500 mV over temperature
- Adjustable output voltage down to 0.9 V
- Ultra fast transient response (Up to 10 MHz bandwidth)
- Excellent line and load regulation specifications
- Logic controlled shutdown option
- Thermal shutdown and current limit protection
- Power MSO-8 and S-Pak packages
- Junction temperature range: –40°C to 125°C
Applications:
- Graphics processors
- PC Add-In Cards
- Microprocessor core voltage supply
- Low voltage digital ICs
- High Efficiency Linear power supplies
- SMPS post regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10
$2.93
30
$2.89
100
$2.85
250
$2.81
750+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount