text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSR330GTA

ZSR330 Series 3.3 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Diodes Incorporated ZSR330GTA - Technical Attributes
Attributes Table
Input Voltage-Min: 5.3V
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3kV
Output Current-Max: 200mA
Tolerance (%): ±2.5%
Operating Temp Range: -55°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 350µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 5mV
Line Regulation: 7.5mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The ZSR330GTA is a three terminal fixed positive voltage regulator with 2.5% tolerance and a voltage reference of 3.3 V.

The devices are suited to local voltage regulation applications, where problems could be encountered with distributed single source regulation, as well as more general voltage regulation applications.

Features:

  • Output current up to 200 mA
  • Tight initial tolerance of 2.5%
  • Low 600 A quiescent current
  • -55 to 125 °C temperature range
  • No external components
  • Internal thermal shutdown
  • Internal short circuit current limit
  • High power SOT223 package

View the list of available ZSR Series of voltage reference

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section