text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE2QR4765XKLA1

ICE2QR4765 Series 27V 65kHz Off-Line SMPS Quasi Resonant PWM Controller-PG-DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ICE2QR4765XKLA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 27V
Duty Cycle-Max: 50%
Supply Current: 1.5mA
Switching Frequency-Max: 52kHz
Rated Power: 30W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,390.00
USD
Quantity
Unit Price
2,000
$0.695
4,000+
$0.68
Product Variant Information section