text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7662D

NJU7662 Series 10 kHz 20 mA CR Oscillator Incorporated Voltage Converter - DIP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7662D - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 20V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: -20°C to +70°C
Efficiency: 96%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Power Consumption: 500mW
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$655.00
USD
Quantity
Unit Price
30
$0.70
100
$0.685
300
$0.67
1,000
$0.655
3,000+
$0.625
Product Variant Information section