text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS203B0EJV33XUMA1

3.3 V 300mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8-27

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLS203B0EJV33XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Range: 3.3V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: 1
Load Regulation: 6mV
Current - Limit: 300mA
Line Regulation: 1mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section