text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXSC420E6TA

ZXSC420 Series 8 V 200 kHz 300 mA SMT Voltage Mode Boost Converter - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Diodes Incorporated ZXSC420E6TA - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.65V to 8V
Output Current-Max: 300mA
Switching Frequency-Max: 200kHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The ZXSC420E6TA is a voltage mode boost converter with power dissipation of 450 mW. Available in a SOT23-6 package.

Features:

  • 1.65 V to 8 V supply range
  • Typical output regulation of ±1%
  • Over 85% typical efficiency
  • Output currents up to 300mA
  • 4.5A typical shutdown current ZXSC410
  • End of regulation output ZXSC420

Applications:

  • System power for battery portable products
  • LCD bias
  • Local voltage conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
126,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section