text.skipToContent text.skipToNavigation

Manufacturer Part #

59135-020

59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59135-020 - Technical Attributes
Attributes Table
Type: Magnetic
Capacitance: 0.2pF
Insulation Resistance: 100GΩ
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,495.00
USD
Quantity
Unit Price
5
$5.37
25
$5.25
75
$5.18
150
$5.13
400+
$4.99
Product Variant Information section