text.skipToContent text.skipToNavigation

Manufacturer Part #

59135-1-S-04-A

59135 Series SPST-NO Wire Leads High Temperature Flange Mount Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59135-1-S-04-A - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 200V
Supply Current: 0.5A
Capacitance: 0.3pF
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,270.00
USD
Quantity
Unit Price
100
$6.65
200
$6.62
300
$6.60
400
$6.59
500+
$6.54
Product Variant Information section