text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1061N19WX6F

STM1061 Series 1.9 V 30 us Surface Mount Low Power Voltage Detector - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM1061N19WX6F - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.862V to 1.938V
Supply Voltage-Max: 6V
Output Current-Max: 20mA
Supply Voltage: -0.3V to +7V
Supply Current: 3µA to 3.6µA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section