text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1811LWX7F

STM1811 Series 4.62 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM1811LWX7F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.62V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 16µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The STM1811LWX7F is a low power Reset device used to monitor power supplies for microcontrollers.
 
This performs a single function asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Open-drain, active-low �output configuration
  • Reset pulse width - 100 ms (minimum)
  • Low supply current - 4 µA (typical)
  • Guaranteed assertion down to VCC = 1.0 V
  • Factory-trimmed reset thresholds of 2.55 V,2.88 V, 3.06 V, 4.37 V, and 4.62 V (typical)
  • Power supply transient immunity
  • Operating temperature -40° C to 105° C

Applications:

  • LED and General Lighting
  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Process control and automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section