text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM809RVLB713

TCM809 Series 2.63 V 140 ms SMT Microcontroller Reset Monitor - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TCM809RVLB713 - Technical Attributes
Attributes Table
Type: Power Supply Monitor
No of Outputs: Single
Threshold Voltage: 2.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 320ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 25µA
Output Voltage: 0.3V
Output Current: 20mA
Power Dissipation: 174mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
9,000
$0.215
15,000+
$0.21
Product Variant Information section