text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM809ZVNB713

TCM809 Series 2.32 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TCM809ZVNB713 - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.32|V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.26
Product Variant Information section