text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX884-C4V7,315

BZX884-C Series 4.7V 250mW Zener Diode ±5% Automotive SMD - DFN1006-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX884-C4V7,315 - Technical Attributes
Attributes Table
Product Status: Active
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: -1.2mV/K
Configuration: Single
Working Voltage-Nom: 4.47V to 4.94V
No of Terminals: 2
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$914.00
USD
Quantity
Unit Price
20,000
$0.0457
30,000
$0.0453
40,000+
$0.0447
Product Variant Information section