text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A4YC104MAT2A

W2 Series 0508 0.1 uF ±20 % 16 V X7R SMT Multilayer Ceramic Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
KYOCERA AVX W2A4YC104MAT2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
No of Elements: 4
Tolerance (%): ±20%
Voltage Rating: 16V
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.20
USD
Quantity
Unit Price
4,000
$0.0283
8,000
$0.0278
16,000
$0.0274
20,000
$0.0272
60,000+
$0.0264
Product Variant Information section