text.skipToContent text.skipToNavigation

Manufacturer Part #

04023G103ZAT2A

0402 10 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023G103ZAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$434.00
USD
Quantity
Unit Price
10,000
$0.0434
20,000
$0.0427
30,000
$0.0422
40,000+
$0.0417
Product Variant Information section