text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A6R0B4T2A

Multilayer Ceramic Capacitors 0603 50V COG 6.0 0.1% TOL Auto

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035A6R0B4T2A - Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$500.00
USD
Quantity
Unit Price
4,000
$0.125
8,000
$0.123
12,000
$0.122
16,000+
$0.121
Product Variant Information section