text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X6S0J334M050BC

C Series 0402 0.33 uF 6.3 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1005X6S0J334M050BC - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$248.00
USD
Quantity
Unit Price
10,000
$0.0248
20,000
$0.0244
30,000
$0.0241
40,000
$0.024
50,000+
$0.0235
Product Variant Information section