text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1H105M085AC

C Series 0805 1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012X7R1H105M085AC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$358.80
USD
Quantity
Unit Price
4,000
$0.0897
8,000
$0.0882
12,000
$0.0873
16,000
$0.0867
20,000+
$0.0847
Product Variant Information section