text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R2A682K085AA

C Series 0805 6.8 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012X7R2A682K085AA - Technical Attributes
Attributes Table
Capacitance: 6.8nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$194.80
USD
Quantity
Unit Price
4,000
$0.0487
8,000
$0.0479
12,000
$0.0474
16,000
$0.047
20,000+
$0.046
Product Variant Information section