text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X5R0J476M250AA

C Series 1210 47 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TDK C3225X5R0J476M250AA - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$1.20
Product Variant Information section