text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X5R1E226M250KA

C Series 1812 22 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK C4532X5R1E226M250KA - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
500+
$1.94
Product Variant Information section