text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R9BB562

0402 5.6 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
YAGEO CC0402KRX7R9BB562 - Technical Attributes
Attributes Table
Capacitance: 5600pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
10,000
$0.0145
20,000
$0.0142
30,000
$0.0141
50,000
$0.014
100,000+
$0.0136
Product Variant Information section