text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603ZRY5V8BB105

0603 25v y5v 104 +80% -20% Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
YAGEO CC0603ZRY5V8BB105 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
280,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
4,000
$0.045
8,000
$0.0442
12,000
$0.0438
16,000
$0.0435
20,000+
$0.0425
Product Variant Information section