text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R7BB225

0805 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
YAGEO CC0805KKX7R7BB225 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
294,000
USA:
294,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.154
12,000+
$0.153
Product Variant Information section